Clock Generators and Synthesizers
LMX2615W-MPR
Clock Generator 5MHz to 1GHz-IN 15200MHz-OUT 64-Pin CQFP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
LMX2615W-MPR
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
5 to 1000
Maximum Output Frequency (MHz)
15200
Typical Duty Cycle (%)
50
Input Logic Level
CMOS|Crystal
Minimum Operating Supply Voltage (V)
3.2
Maximum Operating Supply Voltage (V)
3.45
Minimum Operating Temperature (°C)
25
Packaging
Tube
Mounting
Surface Mount
Package Height
2.31(Max)
Package Width
11.03(Max)
Package Length
11.03(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
CQFP
Pin Count
64
Order Quantity

