Arrow Electronic Components Online
LMX2592EVM|TI|simage
LMX2592EVM|TI|limage
Clock and Timing Development Boards and Kits

LMX2592EVM

LMX2592 Clock Generator and Synthesizer Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LMX2592
  • Supported Device Technology
    Clock Generator and Synthesizer
  • Typical Operating Supply Voltage (V)
    3.3
Order Quantity

Documentation and Resources

Datasheets
Design resources