Arrow Electronic Components Online
LMX2582RHAT|TI|limage
LMX2582RHAT|TI|simage
Top Purchased
Clock Generators and Synthesizers

LMX2582RHAT

Clock Generator 5MHz to 1.4GHz-IN 5500MHz-OUT 40-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    2
  • Clock Input Frequency (MHz)
    5 to 1400
  • Maximum Output Frequency (MHz)
    5500
  • Input Logic Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Supply Current (mA)
    250(Typ)
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources