Clock Generators and Synthesizers
LMX2572RHAR
Clock Generator 5MHz to 250MHz-IN 6400MHz-OUT 40-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
5 to 250
Maximum Output Frequency (MHz)
6400
Input Logic Level
CMOS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Supply Current (mA)
86(Typ)
Mounting
Surface Mount
Package Height
0.88
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead

