Arrow Electronic Components Online
LMX2572LPRHAT|TI|simage
LMX2572LPRHAT|TI|limage
Clock Generators and Synthesizers

LMX2572LPRHAT

Clock Generator 5MHz to 250MHz-IN 2000MHz-OUT 40-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    2
  • Clock Input Frequency (MHz)
    5 to 250
  • Maximum Output Frequency (MHz)
    2000
  • Typical Duty Cycle (%)
    50
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources