Arrow Electronic Components Online
LMX2571EVM|TI|simage
LMX2571EVM|TI|limage
Clock and Timing Development Boards and Kits

LMX2571EVM

LMX2571 Clock Generator and Synthesizer Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LMX2571
  • Supported Device Technology
    Clock Generator and Synthesizer
  • Typical Oscillator Frequency (MHz)
    20/5376(Max)
  • Interface Type
    I2S/SPI/USB

Documentation and Resources

Datasheets
Design resources