Clock Generators and Synthesizers
LMX2541SQ2380E/NOPB
Clock Generator 400MHz to 6GHz-IN 4000MHz-OUT 36-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs per Chip
1
Clock Input Frequency (MHz)
400 to 6000
Maximum Output Frequency (MHz)
4000
Minimum Operating Supply Voltage (V)
3.15
Maximum Operating Supply Voltage (V)
3.45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Supply Current (mA)
204
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
6
Package Length
6
PCB changed
36
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
36
Lead Shape
No Lead
Order Quantity

