Clock Generators and Synthesizers
LMX2433SLEX/NOPB
Clock Generator 250MHz to 3.6GHz-IN 3600MHz-OUT 20-Pin ULGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
250 to 3600
Maximum Output Frequency (MHz)
3600
Input Logic Level
CMOS
Output Logic Level
CMOS
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
2.75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Supply Current (mA)
4.4
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
3.5
Package Length
3.5
PCB changed
20
Standard Package Name
LGA
Supplier Package
ULGA
Pin Count
20
Lead Shape
No Lead
Order Quantity

