Clock Generators and Synthesizers
LMX2430SLEX/NOPB
Clock Generator 100MHz to 3GHz-IN 3000MHz-OUT 20-Pin LAM UCSP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
100 to 3000
Maximum Output Frequency (MHz)
3000
Input Logic Level
CMOS
Output Logic Level
CMOS
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
2.75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Supply Current (mA)
3.6
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
3.5
Package Length
3.5
PCB changed
20
Standard Package Name
CSP
Supplier Package
LAM UCSP
Pin Count
20
Order Quantity

