Operational Amplifiers - Op Amps
LMV951MKX/NOPB
Op Amp Single GP R-R I/O 3V 6-Pin TSOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
2.8@1.8V
Minimum Single Supply Voltage (V)
0.9
Maximum Single Supply Voltage (V)
3
Typical Low Level Output Voltage (V)
0.054
Typical High Level Output Voltage (V)
0.033
Typical Input Bias Current (uA)
0.036@1.8V
Maximum Input Bias Current (uA)
0.08@1.8V
Maximum Supply Current (mA)
0.78@1.8V
Typical Output Current (mA)
80
Power Supply Type
Single
Typical Slew Rate (V/us)
1.4@1.8V
Typical Input Noise Voltage Density (nV/rtHz)
25@1.8V
Input Offset Voltage Drift (uV/°C)
0.15(Typ)
Typical Voltage Gain (dB)
116
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.2@1.8V
Minimum PSRR (dB)
68
Minimum CMRR (dB)
82
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
2.8
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.75(Max)
Package Length
3.05(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing

