Arrow Electronic Components Online
LMV824DTBR2G|ONSEMI|simage
LMV824DTBR2G|ONSEMI|limage
オペレーショナルアンプ - オペアンプ

LMV824DTBR2G

Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin TSSOP W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Voltage Amplifier
  • Manufacturer Type
    Low Voltage Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    3.5@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Offset Current (uA)
    0.03@5V
  • Maximum Input Bias Current (uA)
    0.245@5V
  • Maximum Supply Current (mA)
    1.3@5V
  • Typical Output Current (mA)
    45@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    2@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    11@5V
  • Typical Voltage Gain (dB)
    100
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.21@5V
  • Minimum PSRR (dB)
    75
  • Minimum CMRR (dB)
    72
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    5.6
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP W
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources