Product Technical Specifications
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
LMV761MA
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Manufacturer Type
Precision Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical CMRR (dB)
100
Typical PSRR (dB)
110
Maximum Propagation Delay Time (ns)
225(Typ)
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
5.25
Maximum Input Offset Voltage (mV)
0.2(Typ)@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.25
Maximum Input Bias Current (uA)
0.00005@5V
Maximum Supply Current (mA)
0.7@5V
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

