Linear Comparators
LMV7275IDCKRQ1
Comparator Single R-R I/P ±2.75V/5.5V Automotive 5-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Manufacturer Type
Low Power Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input
Typical CMRR (dB)
78
Typical PSRR (dB)
80
Maximum Propagation Delay Time (ns)
2100(Typ)
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
±2.75|5.5
Maximum Input Offset Voltage (mV)
4@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Bias Current (uA)
0.01(Typ)@5V
Maximum Supply Current (mA)
0.014@5V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing

