Arrow Electronic Components Online
LMV612MMX/NOPB|TI|simage
LMV612MMX/NOPB|TI|limage
Operational Amplifiers - Op Amps

LMV612MMX/NOPB

Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    5.5@5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.009(Typ)@5V
  • Maximum Input Bias Current (uA)
    0.035@5V
  • Maximum Supply Current (mA)
    0.42@5V
  • Maximum Quiescent Current (mA)
    0.1(Typ)
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.42@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    50@5V
  • Typical Voltage Gain (dB)
    100
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    0.08@5V
  • Minimum PSRR (dB)
    100(Typ)
  • Minimum CMRR (dB)
    50
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    1.5
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    LMV612
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3500
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources