Voltage References
LMV431AIM5/NOPB
V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Output Type
Adjustable
Topology
Shunt
Initial Accuracy
1%
Maximum Temperature Coefficient
138ppm/°C
Output Voltage (V)
1.24 to 30
Maximum Input Voltage (V)
35
Maximum Output Current (mA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

