Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LMV431ACM5
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Output Type
Adjustable
Topology
Shunt
Initial Accuracy
1%
Maximum Temperature Coefficient
138ppm/°C
Output Voltage (V)
1.24 to 30
Maximum Input Voltage (V)
35
Maximum Output Current (mA)
15
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

