You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Low Voltage Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Propagation Delay Time (ns)
600(Typ)
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
5
Maximum Input Offset Voltage (mV)
7@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5
Typical Voltage Gain (dB)
93.98
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.25@5V
Maximum Supply Current (mA)
0.2@5V
Typical Output Current (mA)
84@5V
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

