Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Low Voltage Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Propagation Delay Time (ns)
600(Typ)
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
5
Maximum Input Offset Voltage (mV)
7@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5
Typical Voltage Gain (dB)
93.98
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.25@5V
Maximum Supply Current (mA)
0.2@5V
Typical Output Current (mA)
84@5V
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

