Arrow Electronic Components Online
LMV358DR2G|ONSEMI|simage
LMV358DR2G|ONSEMI|limage
Operational Amplifiers - Op Amps

LMV358DR2G

Op Amp Dual Low Voltage Amplifier R-R O/P 5V 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Voltage Amplifier
  • Manufacturer Type
    Low Voltage Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    9@5V@-40C to 85C
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5
  • Maximum Input Offset Current (uA)
    0.001(Typ)@5V@-40C to 85C
  • Typical Input Bias Current (uA)
    0.001@5V@-40C to 85C
  • Maximum Supply Current (mA)
    0.44@5V
  • Typical Output Current (mA)
    160
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    1@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    50@5V
  • Typical Voltage Gain (dB)
    100
  • Minimum PSRR (dB)
    50
  • Minimum CMRR (dB)
    50
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    1
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources