Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Low Voltage Comparator
Number of Channels per Chip
4
Rail to Rail
No
Process Technology
0.25um
Maximum Propagation Delay Time (ns)
1500(Typ)@5V
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
5
Maximum Input Offset Voltage (mV)
9@5V@-40C to 85C
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5
Typical Voltage Gain (dB)
93.98
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.001(Typ)@5V@-40C to 85C
Maximum Supply Current (mA)
0.3@5V
Typical Output Current (mA)
84@5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP W
Pin Count
14
Lead Shape
Gull-wing

