Arrow Electronic Components Online
LMV225URX/NOPB|TI|limage
LMV225URX/NOPB|TI|simage
RF Detectors

LMV225URX/NOPB

RF Detector 450MHz to 2000MHz 0dBm 4-Pin uSMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Frequency Band (MHz)
    450 to 2000
  • Maximum Input Power (dBm)
    0
  • Maximum Output Voltage (V)
    2
  • Typical Output Current (mA)
    5.3
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    5.3
  • Minimum Input Power (dBm)
    -30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.22
  • Package Width
    0.97
  • Package Length
    0.97
  • PCB changed
    4
  • Standard Package Name
    BGA
  • Supplier Package
    uSMD
  • Pin Count
    4
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources