Operational Amplifiers - Op Amps
LMV2011MF/NOPB
Op Amp Single Precision Amplifier R-R O/P 5.25V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.025@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.25
Maximum Input Offset Current (uA)
0.000006(Typ)@5V
Typical Input Bias Current (uA)
0.000003@5V
Maximum Supply Current (mA)
1.2@5V
Typical Output Current (mA)
8@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
4@5V
Typical Input Noise Voltage Density (nV/rtHz)
35@5V
Typical Voltage Gain (dB)
132
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.15@5V
Minimum PSRR (dB)
120(Typ)
Minimum CMRR (dB)
130(Typ)
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
3
Typical Settling Time (ns)
100000
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

