Temperature and Humidity Sensors
LMT84LPGM
Temperature Sensor Analog 3-Pin TO-92 Ammo
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±0.4°C
Sensor Gain
-5.5mV/°C
Output Type
Analog
Minimum Operating Supply Voltage (V)
1.5
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
9
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Ammo
Mounting
Through Hole
Package Height
3.25(Max)
Package Width
1.62(Max)
Package Length
4.1(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3

