Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±0.4°C
Sensor Gain
-5.5mV/°C
Output Type
Analog
Minimum Operating Supply Voltage (V)
1.5
Typical Operating Supply Voltage (V)
3.3|5|1.8|2.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
9
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing

