Arrow Electronic Components Online
LMT01EVM|TI|simage
LMT01EVM|TI|limage
Sensor Development Boards and Kits

LMT01EVM

LMT01 Temperature and Humidity Sensor Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LMT01
  • Supported Device Technology
    Temperature and Humidity
  • Interface Type
    USB
  • Development Software
    GUI

Documentation and Resources

Datasheets
Design resources