Arrow Electronic Components Online
LMT01DQXR|TI|simage
LMT01DQXR|TI|limage
Temperature and Humidity Sensors

LMT01DQXR

Temperature Sensor Digital Serial (1-Wire) Automotive 2-Pin WSON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±0.4°C
  • Interface Type
    Serial (1-Wire)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    1.75(Max)
  • Package Length
    2.55(Max)
  • PCB changed
    2
  • Standard Package Name
    SON
  • Supplier Package
    WSON
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources