Arrow Electronic Components Online
LMS4684ITLX/NOPB|TI|simage
LMS4684ITLX/NOPB|TI|limage
Analog Switch Multiplexers

LMS4684ITLX/NOPB

Analog Switch Dual SPDT 12-Pin uSMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Dual SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    60@2.7V
  • Maximum Turn-Off Time (ns)
    40@2.7V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.8
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.000005@3V
  • Maximum Low Level Output Current (mA)
    400
  • Maximum High Level Output Current (mA)
    400
  • Maximum On Resistance (Ohm)
    0.5@2.7V
  • Maximum On Resistance Range (Ohm)
    <1
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36 mm
  • Package Width
    1.59 mm
  • Package Length
    2.33 mm
  • PCB changed
    12
  • Standard Package Name
    BGA
  • Supplier Package
    uSMD
  • Pin Count
    12
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources