Arrow Electronic Components Online
LMR70503TM/NOPB|TI|limage
LMR70503TM/NOPB|TI|simage
DC to DC Converter and Switching Regulator Chip

LMR70503TM/NOPB

Conv DC-DC 2.8V to 5.5V Inv/Step Up/Step Down Single-Out -0.9V to -5.5V 0.3A 8-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down|Step Up|Inverting
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    -0.9 to -5.5
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    2.8
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.8 to 5.5
  • Typical Switch Current (A)
    0.32
  • Typical Quiescent Current (uA)
    245
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47(Max)
  • Package Width
    0.86(Max)
  • Package Length
    1.64(Max)
  • PCB changed
    8
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    8
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources