Arrow Electronic Components Online
LMR43610MSC5RPERQ1|TI|simage
LMR43610MSC5RPERQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

LMR43610MSC5RPERQ1

Conv DC-DC 3V to 36V Synchronous Step Down Single-Out 5V/1V to 32V 1A 9-Pin VQFN-HR T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable|Fixed
  • Maximum Switching Frequency (kHz)
    200 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5|1 to 32
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    3 to 36
  • Typical Quiescent Current (uA)
    1.5
  • Efficiency (%)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    9
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources