Arrow Electronic Components Online
LMR24220RB/NOPB|TI|simage
LMR24220RB/NOPB|TI|limage
Power Management Development Boards and Kits

LMR24220RB/NOPB

LMR24220 DC to DC Converter and Switching Regulator Chip 1.2V/1.8V/3.3V Output Reference Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Reference Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.2(Typ)|1.8(Typ)|3.3(Typ)
  • Output Current (mA)
    1000
  • Input Voltage Range
    5VDC to 32VDC
  • Supported Device
    LMR24220
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    13.34

Documentation and Resources

Datasheets
Design resources