DC to DC Converter and Switching Regulator Chip
LMR23630AFQDDAQ1
Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1V to 28V 3A Automotive 8-Pin HSOIC EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
340 to 460
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1 to 28
Maximum Output Current (A)
3
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
4 to 36
Typical Switch Current (A)
5
Typical Quiescent Current (uA)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

