DC to DC Converter and Switching Regulator Chip
LMR23625CFDDAR
Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1V to 28V 2.5A 8-Pin HSOIC EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2415
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1 to 28
Maximum Output Current (A)
2.5
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
4 to 36
Typical Switch Current (A)
4.8
Typical Quiescent Current (uA)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

