Arrow Electronic Components Online
LMR23610AQDDAQ1|TI|limage
LMR23610AQDDAQ1|TI|simage
DC to DC Converter and Switching Regulator Chip

LMR23610AQDDAQ1

Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1V to 28V 1A 8-Pin HSOIC EP Tube Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    460
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1 to 28
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    4 to 36
  • Typical Switch Current (A)
    2
  • Typical Quiescent Current (uA)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources