Power Management Development Boards and Kits
LMR16030PEVM
LMR16030PDDAR DC to DC Converter and Switching Regulator Chip 5V Output Evaluation Board Automotive
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
5(Typ)
Output Current (mA)
3000
Input Voltage Range
7VDC to 60VDC
Typical Switching Frequency (kHz)
500
Supported Device
LMR16030PDDAR
We don't have prices now, please check later.
Order Quantity

