DC to DC 변환기 및 스위칭 레귤레이터 칩
LMR16006YQ3DDCTQ1
Conv DC-DC 4V to 40V Step Down Single-Out 3.3V 0.6A Automotive 6-Pin TSOT-23 T/R
Texas InstrumentsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
2415
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
3.3
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
4 to 40
Typical Switch Current (A)
1.2
Typical Quiescent Current (uA)
28
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.75(Max)
Package Length
3.05(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing

