Arrow Electronic Components Online
LMR14050QDPREVM|TI|simage
LMR14050QDPREVM|TI|limage
電源管理開発ボードとキット

LMR14050QDPREVM

LMR14050QDPRRQ1 DC to DC Converter and Switching Regulator Chip 5V to 3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5 to 3.3
  • Output Current (mA)
    5000
  • Input Voltage Range
    4VDC to 40VDC
  • Typical Switching Frequency (kHz)
    400
  • Supported Device
    LMR14050QDPRRQ1

Documentation and Resources

Datasheets
Design resources