Power Management Development Boards and Kits
LMR14006YEVM
LMR14006YDDCR DC to DC Converter and Switching Regulator Chip 5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
5(Typ)
Output Current (mA)
600
Input Voltage Range
6VDC to 18VDC
Typical Switching Frequency (kHz)
2100
Supported Device
LMR14006YDDCR

