Arrow Electronic Components Online
LMR10515XSD/NOPB|TI|simage
LMR10515XSD/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LMR10515XSD/NOPB

Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1600(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 4.5
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    5.5
  • Typical Quiescent Current (uA)
    3300
  • Efficiency (%)
    93
  • Maximum ESD Protection Voltage (kV)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources