Data Conversion Misc
LMP92066PWPR
Temperature-Controlled DAC 12bit 16-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Category
Temperature-Controlled DAC
Resolution
12bit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

