Arrow Electronic Components Online
LMP92064SDX/NOPB|TI|simage
LMP92064SDX/NOPB|TI|limage
Special Purpose Amplifiers

LMP92064SDX/NOPB

SP Amp Current Sense Amp Single 5.5V 16-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    27.96(Typ)
  • Minimum CMRR Range (dB)
    105 to 120
  • Minimum CMRR (dB)
    110(Typ)
  • Minimum PSRR (dB)
    100(Typ)
  • Maximum Input Offset Voltage (mV)
    0.015(Typ)@5.5V
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    11(Typ)@5.5V
  • Maximum Input Resistance (MOhm)
    100000(Typ)@5.5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    16
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources