Arrow Electronic Components Online
LMP8645HVMKE/NOPB|TI|simage
LMP8645HVMKE/NOPB|TI|limage
Special Purpose Amplifiers

LMP8645HVMKE/NOPB

SP Amp Current Sense Amp Single 12V 6-Pin TSOT-23 T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels
    1
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    60
  • Minimum PSRR (dB)
    90
  • Typical Output Current (mA)
    5@5V
  • Maximum Input Offset Voltage (mV)
    1@5V
  • Maximum Operating Supply Voltage (V)
    12
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    5, 9, 3
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Input Bias Current (uA)
    22@5V
  • Maximum Supply Current (mA)
    2.8@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
  • Family/Series
    LMP8645HV
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources