Arrow Electronic Components Online
LMP8640MKF/NOPB|TI|simage
LMP8640MKF/NOPB|TI|limage
Special Purpose Amplifiers

LMP8640MK-F/NOPB

SP Amp Current Sense Amp Single 12V 6-Pin TSOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LMP8640MK-F/NOPB
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    33.98(Typ)
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    60
  • Minimum PSRR (dB)
    85
  • Maximum Input Offset Voltage (mV)
    0.9@5V
  • Maximum Operating Supply Voltage (V)
    12
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    9|5|3
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Input Bias Current (uA)
    21@5V
  • Maximum Supply Current (mA)
    2.5@5V
  • Maximum Input Resistance (MOhm)
    0.005(Typ)@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources