Operational Amplifiers - Op Amps
LMP7721MA/NOPB
Op Amp Single Precision Amplifier 5.5V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.15@5V
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.00000004@5V
Maximum Input Bias Current (uA)
0.00000002@5V
Maximum Supply Current (mA)
1.7@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
12.76@5V
Typical Input Noise Voltage Density (nV/rtHz)
7.5@5V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.01@5V
Minimum PSRR (dB)
84
Minimum CMRR (dB)
84
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
17
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

