Arrow Electronic Components Online
LMP7300MM/NOPB|TI|simage
LMP7300MM/NOPB|TI|limage
Linear Comparators

LMP7300MM/NOPB

Comparator Single ±6V/12V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Precision Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical CMRR (dB)
    100
  • Typical PSRR (dB)
    100
  • Maximum Propagation Delay Time (ns)
    15000
  • Output Type
    Open Collector
  • Maximum Operating Supply Voltage (V)
    ±6|12
  • Maximum Input Offset Voltage (mV)
    1@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Bias Current (uA)
    0.003@5V
  • Maximum Supply Current (mA)
    0.013@5V
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources