연산 증폭기 - 연산 증폭기
LMP2231AMF/NOPB
Op Amp Single Precision Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.15@5V
Minimum Single Supply Voltage (V)
1.6
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.000000005(Typ)@5V
Typical Input Bias Current (uA)
0.00000002@5V
Maximum Input Bias Current (uA)
0.000001@5V
Maximum Supply Current (mA)
0.016@5V
Typical Output Current (mA)
30@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.058@5V
Typical Input Noise Voltage Density (nV/rtHz)
60@5V
Typical Voltage Gain (dB)
120
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.01@5V
Minimum PSRR (dB)
83
Minimum CMRR (dB)
81
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
0.13
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

