Operational Amplifiers - Op Amps
LMP2022MA/NOPB
Op Amp Dual Zero Drift Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Zero Drift Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.005@5V
Minimum Single Supply Voltage (V)
2.2
Maximum Single Supply Voltage (V)
5.5
Typical Low Level Output Voltage (V)
0.103
Typical High Level Output Voltage (V)
0.12
Maximum Input Offset Current (uA)
0.0002@5V
Typical Input Bias Current (uA)
0.000025@5V
Maximum Input Bias Current (uA)
0.0001@5V
Maximum Supply Current (mA)
2.5@5V
Typical Output Current (mA)
50@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
2.6@5V
Typical Input Noise Voltage Density (nV/rtHz)
15@5V
Input Offset Voltage Drift (uV/°C)
0.02
Typical Voltage Gain (dB)
160
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.35@5V
Minimum PSRR (dB)
110
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
5
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LMP2022
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
95
MSL
1
Order Quantity

