Operational Amplifiers - Op Amps
LMP2012 MDE
Op Amp Dual Precision Amplifier R-R O/P 5V Die
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.036@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5
Maximum Input Offset Current (uA)
0.000006(Typ)@5V
Typical Input Bias Current (uA)
0.000003@5V
Maximum Supply Current (mA)
2.4@5V
Typical Output Current (mA)
17@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
714
Typical Slew Rate (V/us)
4@5V
Typical Input Noise Voltage Density (nV/rtHz)
35@5V
Typical Voltage Gain (dB)
132
Minimum PSRR (dB)
95
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
3
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Package
Die

