Clock Buffers and Drivers
LMKDB1202REYT
Clock Fanout Buffer 2-OUT 2-IN Dual 1:1 20-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20

