Arrow Electronic Components Online
LMK62A2156M25SIAT|TI|simage
LMK62A2156M25SIAT|TI|limage
SMD Crystal Oscillators

LMK62A2-156M25SIAT

Oscillator XO 156.25MHz ±50ppm LVDS 55% 3.3V 6-Pin QFM SMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    156.25
  • Frequency Stability (ppm)
    ±50
  • Maximum Symmetry (%)
    55
  • Output Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15(Max)
  • Package Width
    5.1(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    6
  • Supplier Package
    QFM
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources