SMD Crystal Oscillators
LMK61PD0A2-SIAT
Oscillator XO 62.5MHz/ 100MHz/ 106.25MHz/ 125MHz/ 156.25MHz/ 212.5MHz/ 312.5MHz ±50ppm HCSL/LVDS/LVPECL 55% 3.3V 8-Pin QFM SMD T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
62.5|100|106.25|125|156.25|212.5|312.5
Frequency Stability (ppm)
±50
Maximum Symmetry (%)
55
Output Level
HCSL|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15(Max)
Package Width
5
Package Length
7
PCB changed
8
Supplier Package
QFM
Pin Count
8

